Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 550V ac
- RS Stock No.:
- 182-1721
- Mfr. Part No.:
- 32NNSFBS
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$260.23
(exc. GST)
$286.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $260.23 |
| 3 - 4 | $253.72 |
| 5 + | $249.85 |
*price indicative
- RS Stock No.:
- 182-1721
- Mfr. Part No.:
- 32NNSFBS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 550V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | BS | |
| Terminal Type | Front Connected | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 550V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals BS | ||
Terminal Type Front Connected | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Fuse-holder, LV, 32 A, AC 550 V, 1P,front connected, back stud connected
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder 550V ac
- Eaton 32A Rail Mount Fuse Holder for BS88 550V ac
- Eaton 20A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 32A Rail Mount Fuse Holder 1kV
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder 660V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
