CAMDENBOSS 7300 Series Dark Grey Transparent Lid ABS, Brass Enclosure, IP65, 160 mm x 240 mm x 90 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
281-9491
Distrelec Article No.:
300-27-410
Mfr. Part No.:
7300-3008
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

ABS, Brass

External Height

160mm

Ventilated

No

External Width

90mm

External Length

240mm

IP Rating

IP65

Colour

Dark Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

7300

Internal Mount Type

Screw

Mounting plate

Yes

Standards/Approvals

RoHS

Weight

666.6g

Transparent Door

Yes

Gasket Material

Neoprene

COO (Country of Origin):
GB
The CAMDENBOSS 7300 Waterproof ABS Electronic Enclosure having plastic base and grey color. It is Heavy duty industrial ABS enclosure suitable for a wide range of electrical and electronic indoor or outdoor applications. Available in 25 sizes with either a clear or solid lid. It has length of 240 mm, width of 160 mm and height of 90 mm.

Robust ABS cases to protect electrical and electronic components in rugged environments

Moulded in high quality ABS

PCB pillars in base with threaded inserts and for self-tapping screws

Lid mounted by M4 machine screws

Easy to use wall-mounting holes

Clear and solid lid option

7300 series has been designed to meet the requirements of IP65

Ideal for Industrial electrical applications and smart factory electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy