Sato Parts 30A Panel Mount Fuse Holder, 1P-Pole for 10.3mmx38.1mm, 250V
- RS Stock No.:
- 792-494
- Mfr. Part No.:
- F-30
- Brand:
- Sato Parts
Subtotal (1 unit)*
$24.36
(exc. GST)
$26.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $24.36 |
*price indicative
- RS Stock No.:
- 792-494
- Mfr. Part No.:
- F-30
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 250V | |
| Number of Poles | 1 | |
| Body Material | Phenolic | |
| Minimum Operating Temperature | -10°C | |
| Compatible Fuse Size | 10.3mmx38.1mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Contact Material | Brass | |
| Terminal Type | Solder | |
| Series | F-30 | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 250V | ||
Number of Poles 1 | ||
Body Material Phenolic | ||
Minimum Operating Temperature -10°C | ||
Compatible Fuse Size 10.3mmx38.1mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Contact Material Brass | ||
Terminal Type Solder | ||
Series F-30 | ||
Cap Style Manual | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 30A Panel Mount Fuse Holder 250V
- Sato Parts 30A Rail Mount Fuse Holder for 15mmx50mm 250V
- Sato Parts 20A Rail Mount Fuse Holder for 10.3mmx38.1mm 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts 15A Rail Mount Fuse Holder for 6.4mmx30mm 250V
- Eaton 30A Panel Mount Fuse Holder 60V
