Sato Parts 30A Rail Mount Fuse Holder for 15mmx50mm, 1P-Pole, 250V
- RS Stock No.:
- 792-512
- Mfr. Part No.:
- F-730
- Brand:
- Sato Parts
Subtotal (1 unit)*
$19.24
(exc. GST)
$21.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $19.24 |
*price indicative
- RS Stock No.:
- 792-512
- Mfr. Part No.:
- F-730
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Anti Vibration | No | |
| Product Type | Rail Mount Fuse Holder | |
| Range | F-730 | |
| Current Rating | 30A | |
| Voltage | 250V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Case Material | Phenolic | |
| Minimum Operating Temperature | -10°C | |
| Indicator | No | |
| Compatible Fuse Size | 15mmx50mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Terminal Type | Screw | |
| Series | F-730 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Anti Vibration No | ||
Product Type Rail Mount Fuse Holder | ||
Range F-730 | ||
Current Rating 30A | ||
Voltage 250V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Case Material Phenolic | ||
Minimum Operating Temperature -10°C | ||
Indicator No | ||
Compatible Fuse Size 15mmx50mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Terminal Type Screw | ||
Series F-730 | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 30A Panel Mount Fuse Holder 250V
- Sato Parts 30A Panel Mount Fuse Holder 250V
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts 20A Rail Mount Fuse Holder for 10.3mmx38.1mm 250V
- Sato Parts 15A Rail Mount Fuse Holder for 6.4mmx30mm 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 30A Standard Polybutylene Terephthalate Cartridge Fuse, 15 mm x50mm
