Sato Parts 20A Rail Mount Fuse Holder for 10.3mmx38.1mm, 1P-Pole, 250V

Subtotal (1 unit)*

$13.70

(exc. GST)

$15.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$13.70

*price indicative

RS Stock No.:
792-508
Mfr. Part No.:
F-720
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Rail Mount Fuse Holder

Anti Vibration

No

Range

F-720

Current Rating

20A

Voltage

250V

Number of Poles

1

Rail Type

DIN Rail

Case Material

PBT

Compatible Fuse Size

10.3mmx38.1mm

Indicator

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Series

F-720

Terminal Type

Screw

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy