Sato Parts 15A Rail Mount Fuse Holder for 6.4mmx30mm, 1P-Pole, 250V

Subtotal (1 unit)*

$17.91

(exc. GST)

$19.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.91

*price indicative

RS Stock No.:
792-515
Mfr. Part No.:
F-750
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Rail Mount Fuse Holder

Anti Vibration

No

Range

F-750

Current Rating

15A

Voltage

250V

Number of Poles

1

Rail Type

DIN Rail

Case Material

PBT

Indicator

No

Minimum Operating Temperature

-10°C

Compatible Fuse Size

6.4mmx30mm

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Terminal Type

Screw

Series

F-750

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy