Sato Parts 10A Panel Mount Fuse Holder, 1P-Pole for 5.2mmx20mm, 250V

Subtotal (1 unit)*

$6.29

(exc. GST)

$6.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.29

*price indicative

RS Stock No.:
792-505
Mfr. Part No.:
F-710-B
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Panel Mount Fuse Holder

Current Rating

10A

Voltage

250V

Number of Poles

1

Body Material

Phenolic

Compatible Fuse Size

5.2mmx20mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Cap Style

Manual

Series

F-710-B

Contact Material

Brass

Terminal Type

Quick Connect

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy