Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 550V ac
- RS Stock No.:
- 415-339
- Distrelec Article No.:
- 303-99-346
- Mfr. Part No.:
- SC32H-D
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.00
(exc. GST)
$30.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship
- Plus 118 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.00 |
| 10 - 49 | $26.61 |
| 50 - 99 | $25.29 |
| 100 - 499 | $24.06 |
| 500 + | $22.88 |
*price indicative
- RS Stock No.:
- 415-339
- Distrelec Article No.:
- 303-99-346
- Mfr. Part No.:
- SC32H-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 550V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Standards/Approvals | BS | |
| Terminal Type | Front Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 550V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Standards/Approvals BS | ||
Terminal Type Front Connected | ||
RoHS Status: Exempt
Eaton Clip-On Rail Mount Fuse Holder, F1 Fuse Size, 32A SC32H-D
Use this rail mounting fuse holder from Eaton to house fuses and protect them from external interference. Self-cleaning and self-aligning base contacts with stainless-steel contact-reinforcing stirrups ensure a strong connection and prevent power loss. Front connected for easy installation, this fuse holder functions efficiently as a protective casing for F1 fuses in circuit breakers and power control units. Make use of it to protect circuit installations in a wide range of commercial and industrial electrical systems.
• Simple clip-on installation method for quick assembly and removal
• Phenolic casing acts as an insulation base and helps regulate temperature, contributing to safer handling
• Stainless steel contacts repel dust and debris, helping to prevent degradation
• DIN rail mounted for ease of access and to save space in standard setups
How do I clip this Eaton rail mount fuse holder onto a surface?
This fuse holder is equipped with straightforward clip-on mechanisms on the terminal shrouds. Simply unclip and attach these when mounting. This eliminates the need for special installation tools or screws and saves time.
Safeclip® Front Connection
Contact and lower power loss achieved by self-cleaning, self-aligning base contacts with stainless steel contact reinforcing stirrups
Unique clip-action terminal shrouds
Screw terminals on 20A and 100A rated holders
Integral DIN-rail mounting feature on 32A and 63A rated holders
Front connected
Fuselink clips in and out, no screws or tools required
Flame retardant phenolic base moulding
Complete compliance with the requirements of 16th Edition IEE Wiring Regulations
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Fuse Holder 550V ac
- Eaton 32A Rail Mount Fuse Holder 550V ac
- Eaton 32A Rail Mount Fuse Holder for BS88 550V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 20A Rail Mount Fuse Holder 550V ac
- Eaton 32A Rail Mount Fuse Holder 1kV
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder 660V ac
