Schneider Electric 50A Rail Mount Fuse Holder, 2P-Pole, 690V ac
- RS Stock No.:
- 482-590
- Mfr. Part No.:
- DF142V
- Brand:
- Schneider Electric
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$120.21
(exc. GST)
$132.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $120.21 | - |
| 5 - 24 | $118.11 | 1% |
| 25 - 49 | $115.10 | 4% |
| 50 - 99 | $111.92 | 6% |
| 100 + | $109.02 | 9% |
*price indicative
- RS Stock No.:
- 482-590
- Mfr. Part No.:
- DF142V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | TeSys DF | |
| Current Rating | 50A | |
| Voltage | 690V ac | |
| Number of Poles | 2 | |
| Rail Type | DIN 35 mm | |
| Indicator | Yes | |
| Standards/Approvals | UL512, IEC 60947-3, CSA, RoHS | |
| Series | TeSyS DF, LS1/GK1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range TeSys DF | ||
Current Rating 50A | ||
Voltage 690V ac | ||
Number of Poles 2 | ||
Rail Type DIN 35 mm | ||
Indicator Yes | ||
Standards/Approvals UL512, IEC 60947-3, CSA, RoHS | ||
Series TeSyS DF, LS1/GK1 | ||
- COO (Country of Origin):
- FR
DF Fuse Holder with Indicator Light
Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Related links
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm 690V ac
- Siemens 50A Rail Mount Fuse Holder 690V ac
- Hager 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
