Siemens 32A Fuse Holder, 3P-Pole for 10 x 38 mm, 690V

Unavailable
RS will no longer stock this product.
RS Stock No.:
299-747
Mfr. Part No.:
3NW7063
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Holder

Current Rating

32A

Voltage

690V

Number of Poles

3

Compatible Fuse Size

10 x 38 mm

Standards/Approvals

RoHS, UR, EAC, CE, UKCA, IEC 81346-2, IP20

Series

SENTRON

COO (Country of Origin):
SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 690V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.

CE Certified

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy