Eaton 32A Fuse Holder for 10 x 38 mm, 690V ac
- RS Stock No.:
- 262-614
- Mfr. Part No.:
- CHM1DNXU
- Brand:
- Eaton
Subtotal (1 pack of 12 units)*
$134.12
(exc. GST)
$147.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $134.12 | $11.177 |
*price indicative
- RS Stock No.:
- 262-614
- Mfr. Part No.:
- CHM1DNXU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Eaton Bussmann | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Rail Type | Rail Mount | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Eaton Bussmann | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Rail Type Rail Mount | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CHM modular fuse holder offers a highly effective solution for your electrical needs, providing optimal protection and reliability. With a robust design built for 690V (IEC) and a 32A (IEC) amperage rating, this modular fuse holder excels in various applications. It's engineered with precision to accommodate 10 mm x 38 mm fuses, ensuring compatibility and efficiency in performance. The product is also compliant with RoHS regulations, making it a safe choice for environmentally conscious users. The compact dimensions incorporate a lightweight construction, perfect for seamless installation in any setting. Whether you're an electrician or a DIY enthusiast, this product stands out for its quality and dependability.
RoHS compliant for eco-friendly usage
Designed for modular functionality, enhancing versatility
Accommodates 10 mm x 38 mm fuses for broad compatibility
Minimum operating temperature of -20 °C ensures reliability in cold conditions
Maximum operating temperature of 120 °C allows for safe use in warmer environments
Lightweight construction simplifies installation and handling
Suitable for various wire sizes, enhancing application flexibility
Contact factory for bespoke solutions, catering to specific needs
Related links
- Eaton 32A Fuse Holder for 10 mm x 38 mm 690V ac
- Lovato 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Fuse Holder 690V ac
- Siemens 32A Fuse Holder 690V ac
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
