ABB Switch Disconnector & Isolator, 4-Pole, 600 A, 630A

Subtotal (1 unit)*

$7,918.92

(exc. GST)

$8,710.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,918.92

*price indicative

RS Stock No.:
235-2047
Mfr. Part No.:
1SCA022839R4030
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector & Isolator

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Switching Current

630A

Series

1SCA

Fuse Current

600A

Switching Power

630kW

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with Class J fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 39 mm.

Pollution degree 3

Handle type pistol handle and shaft included

Fourth pole type switched - fusible pole

Switches operating mechanism 04 (left side)

Position of line terminals Top In - Bottom Out, Bottom In - Top Out

Fuse size 600 A

  • RS Stock No. 2352244
  • Mfr. Part No. 1SCA108637R1001 OS25FF2210F
Each
$594.38
  • RS Stock No. 2352037
  • Mfr. Part No. 1SCA022835R8150
Each
$5,271.33
  • RS Stock No. 2599646
  • Mfr. Part No. 1SCA022837R7110
Each
$4,992.19
  • RS Stock No. 2599836
  • Mfr. Part No. 1SCA123592R1001
Each
$7,645.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy