Siemens 1.25kA Fuse Holder, 1P-Pole for NH4, 690V
- RS Stock No.:
- 269-8372
- Mfr. Part No.:
- 3NH3530
- Brand:
- Siemens
Subtotal (1 unit)*
$561.89
(exc. GST)
$618.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $561.89 |
*price indicative
- RS Stock No.:
- 269-8372
- Mfr. Part No.:
- 3NH3530
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | NH4 | |
| Fixing Screw Size | M12 | |
| Standards/Approvals | CSA EAC UKCA CE | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Number of Poles 1 | ||
Compatible Fuse Size NH4 | ||
Fixing Screw Size M12 | ||
Standards/Approvals CSA EAC UKCA CE | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens LV HRC fuse base has flat terminals with screws are suitable for connecting bus bars or cable lugs. It has a torsion-proof screw connection with shim, spring washer and nut. When tightening the nut, the torque level must be noted due to the significant leverage
silver plated Lyra contact
Plug-in terminal is equipped for connecting two conductors
Up to three conductors can be clamped to the terminal strip
