Eaton 16A Fuse Holder, 3P-Pole for 36 x 71 x 81 mm, 400V
- RS Stock No.:
- 262-604
- Mfr. Part No.:
- TFRN01C
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$233.19
(exc. GST)
$256.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $233.19 | $46.638 |
*price indicative
- RS Stock No.:
- 262-604
- Mfr. Part No.:
- TFRN01C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Body Material | Porcelain | |
| Fixing Screw Size | M4 | |
| Compatible Fuse Size | 36 x 71 x 81 mm | |
| Standards/Approvals | VDE 0636, RoHS Compliant, IEC/EN 60269-3, CE | |
| Series | TFRN01C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Body Material Porcelain | ||
Fixing Screw Size M4 | ||
Compatible Fuse Size 36 x 71 x 81 mm | ||
Standards/Approvals VDE 0636, RoHS Compliant, IEC/EN 60269-3, CE | ||
Series TFRN01C | ||
- COO (Country of Origin):
- SI
The Eaton fuse-base is a low voltage solution designed for efficient electrical installations, integrating seamlessly into various settings. This versatile three-pole fuse-base stands out with its robust construction, ensuring reliability and safety for both domestic and industrial applications. Its suitability for wires ranging from 1.5 to 4 mm² makes it adaptable to a range of installations. Designed for ease of use, it features a snap mounting mechanism that simplifies the installation process while maintaining a strong, secure fit. Additionally, the protective cover adds an extra layer of safety, making it an excellent choice for professionals focused on compliance and durability. Featuring compliance with key industry certifications, this product is engineered to perform effectively within critical electrical environments, thus ensuring peace of mind for all users.
Designed for low voltage applications to ensure optimal performance
Constructed from durable materials, enhancing product longevity
Features a snap mounting method for quick and easy installation
Compatible with D01 fuse size for versatile usage
Includes a protection cover to ensure safety and reliability
