Eaton 63A Fuse Holder, 1P-Pole for 36 x 71 x 26 mm, 400V

Subtotal (1 pack of 15 units)*

$323.40

(exc. GST)

$355.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$323.40$21.56

*price indicative

RS Stock No.:
261-730
Mfr. Part No.:
FRN02C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

63A

Voltage

400V

Number of Poles

1

Body Material

Porcelain

Fixing Screw Size

M5

Compatible Fuse Size

36 x 71 x 26 mm

Standards/Approvals

CE, RoHS Compliant, VDE 0636, IEC/EN 60269-3

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
SI

Eaton Fuse Holder, 63A Current Rating, 400V Voltage - FRN02C


This fuse holder provides a secure mounting solution for D02 cartridge fuses in industrial electrical systems. It is designed for single-pole installations and accommodates a rated current suitable for common distribution and control circuits. Constructed for insulated support and connection, it is intended for panel or equipment mounting where standardised fuse integration is required.

Features & Benefits


• Porcelain body offers high dielectric strength and thermal resistance
• Rated for 63A to handle moderate load currents reliably
• 400V voltage rating for typical low-voltage industrial networks
• M5 fixing screw compatibility for straightforward panel attachment
• Single-pole configuration simplifies circuit protection design

**Applications**


• Suitable for motor control panels requiring D02 protection
• Ideal for distribution boards in industrial automation
• Used with control cubicles in electronics and electrical workshops
• Can be used for retrofit of safety circuits in mechanical plants

What material considerations affect electrical insulation performance?


The porcelain construction provides a stable insulating medium with good heat resistance, reducing leakage and maintaining separation between live parts under elevated temperatures.

What standards ensure compatibility with cartridge fuses?


It follows the IEC/EN60269-3 dimensional and performance criteria and the referenced VDE0636 guideline, enabling use with standard D02 fuse cartridges.

How is the unit secured during installation?


The holder is designed to be fastened using an M5 screw, allowing firm attachment to panels or mounting plates with common hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy