Eaton 63A Fuse Holder, 3P-Pole for 36 x 71 x 81 mm, 400V
- RS Stock No.:
- 263-405
- Mfr. Part No.:
- TFRN02C
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$281.53
(exc. GST)
$309.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $281.53 | $56.306 |
*price indicative
- RS Stock No.:
- 263-405
- Mfr. Part No.:
- TFRN02C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | 36 x 71 x 81 mm | |
| Fixing Screw Size | M5 | |
| Standards/Approvals | IEC/EN 60269-3, CE RoHS Compliant, VDE 0636 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Body Material Porcelain | ||
Compatible Fuse Size 36 x 71 x 81 mm | ||
Fixing Screw Size M5 | ||
Standards/Approvals IEC/EN 60269-3, CE RoHS Compliant, VDE 0636 | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-base offers superior performance and reliability, designed specifically for both domestic and industrial applications. With its robust construction, it supports a range of wiring options and ensures safe operation in various environments. The efficient design enables quick and easy installation onto DIN rails, making it an ideal choice for professionals seeking quality and convenience. Engineered to accommodate a specific fuse size, this product guarantees optimal compatibility and performance while ensuring compliance with stringent industry standards. Its compact dimensions allow it to fit seamlessly into various electrical configurations, without compromising on safety or functionality.
Designed for low voltage applications with a three-pole configuration
Manufactured with durable porcelain for enhanced longevity
Offers snap mounting for straightforward installation
Features a version with protection cover for added safety
Rated for a high voltage of 400 V, ensuring reliable operation
