Eaton 200A Rail Mount Fuse Holder for B2, 1P-Pole, 690V ac
- RS Stock No.:
- 221-667
- Mfr. Part No.:
- RS200P
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$2,049.05
(exc. GST)
$2,253.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,049.05 |
*price indicative
- RS Stock No.:
- 221-667
- Mfr. Part No.:
- RS200P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Anti Vibration | Yes | |
| Product Type | Rail Mount Fuse Holder | |
| Range | British standard fuse links | |
| Current Rating | 200A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | B2 | |
| Standards/Approvals | IEC 60269 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Anti Vibration Yes | ||
Product Type Rail Mount Fuse Holder | ||
Range British standard fuse links | ||
Current Rating 200A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size B2 | ||
Standards/Approvals IEC 60269 | ||
Series Bussmann | ||
RoHS Status: Exempt

Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range
This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.
Note: Essential extra adapter is stock no. 414-213
Note
Eaton formerly known as Bussmann
Related links
- Eaton 200A Rail Mount Fuse Holder for A2 690V ac
- Eaton 63A Rail Mount Fuse Holder for A2 690V ac
- Eaton 20A Rail Mount Fuse Holder for A2 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 50A Rail Mount Fuse Holder for A2 size 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 British standard 690V ac
- Eaton 200A Rail Mount Fuse Holder for BS88, 691V ac
