RS Better World

Eaton 200A Fuse Holder for 2XL, 1.5kV

Subtotal (1 unit)*

$468.96

(exc. GST)

$515.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-6550
Mfr. Part No.:
SD2XL-S-PV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

200A

Voltage

1.5kV

Compatible Fuse Size

2XL

Fixing Screw Size

M12

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60269-2, UL, IEC-695, IEC 60269-6, IP20

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Contact Material

Silver Plated Copper

Series

Bussmann XL

COO (Country of Origin):
ES
The Eaton Bussmann series XL fuse bases with integral shields have been specifically designed to be fitted with Eaton’s Bussmann series XL photovoltaic fuse links.

Integration for Efficiency

Includes silver plated copper fuse clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy