Eaton 16A Base Mount Fuse Holder, 3P-Pole for D01, 400V
- RS Stock No.:
- 262-001
- Mfr. Part No.:
- TFPCD01
- Brand:
- Eaton
Subtotal (1 pack of 14 units)*
$57.68
(exc. GST)
$63.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $57.68 | $4.12 |
*price indicative
- RS Stock No.:
- 262-001
- Mfr. Part No.:
- TFPCD01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | D01 | |
| Standards/Approvals | CE, IEC, UKCA | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Compatible Fuse Size D01 | ||
Standards/Approvals CE, IEC, UKCA | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- SI
The Eaton Bussmann series low voltage D0 special holder epitomises reliable performance in fuse protection. Designed to manage electrical loads effectively, this fuse-base cover supports a robust range of applications within industrial environments. Its engineering reflects a commitment to safety and compliance, ensuring that it adheres to stringent industry standards. The product's compact dimensions make installation seamless, while its compatibility with various fuse-links heightens its versatility. Constructed with quality materials, this accessory promises not only superior operation but also longevity, positioning itself as an essential component in any electrical setup.
Engineered to accommodate three-pole configurations
Constructed with high-quality materials for enhanced durability
Designed for easy and straightforward installation
Compatible with a wide variety of fuse-links and carriers
CE and UKCA certified to meet international safety standards
Lightweight design facilitates efficient handling and installation
Support for a broad voltage range ensures versatile applications
Streamlined dimensions make it suitable for constrained spaces
- RS Stock No. 0261682
- Mfr. Part No. TFRN01-SB
1 Pack of 5
$195.82
- RS Stock No. 0261415
- Mfr. Part No. TFRN01-B
1 Pack of 5
$196.93
- RS Stock No. 0156048
- Mfr. Part No. 5SG5302-1
1 Pack of 5
$634.45
- RS Stock No. 0262606
- Mfr. Part No. TFRN02-D
1 Pack of 5
$213.28
Related links
- Eaton 16A Base Mount Fuse Holder 400V
- Eaton 16A Base Mount Fuse Holder 400V
- Siemens 16A Base Mount Fuse Holder 400V
- Siemens 16A Base Mount Fuse Holder 400V
- Siemens 16A Bottle Fuse Holder 400V ac
- Mersen 63A Bottle Fuse Holder 400V ac
- Eaton 63A Base Mount Fuse Holder 400V
- Siemens 63A Base Mount Fuse Holder 400V











