Eaton 32A Fuse Holder for 10 mm x 38 mm, 4P-Pole, 690V ac
- RS Stock No.:
- 262-008
- Mfr. Part No.:
- CHM4DU
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$179.18
(exc. GST)
$197.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $179.18 | $59.727 |
*price indicative
- RS Stock No.:
- 262-008
- Mfr. Part No.:
- CHM4DU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Eaton Bussmann | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 4 | |
| Rail Type | Rail Mount | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 mm x 38 mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Eaton Bussmann | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 4 | ||
Rail Type Rail Mount | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 mm x 38 mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 32A Current Rating, 690V Voltage - CHM4DU
This fuse holder provides a Compact solution for mounting cylindrical fuses in industrial electrical assemblies, enabling secure connection and straightforward installation on DIN-style rails. It is intended for multi-pole protection in control panels and distribution systems where a rail-mounted arrangement is required.
Features & Benefits
• Four-pole configuration enables simultaneous protection of multiple conductors
• Accepts 10 x 38 mm cylindrical fuses for common industrial fuse formats
• Rated for 32A continuous current to match medium-duty circuits
• Voltage capability up to 690V suitable for three-phase systems
• Operates across -20°C to 120°C to tolerate wide ambient ranges
• Accepts 10 x 38 mm cylindrical fuses for common industrial fuse formats
• Rated for 32A continuous current to match medium-duty circuits
• Voltage capability up to 690V suitable for three-phase systems
• Operates across -20°C to 120°C to tolerate wide ambient ranges
**Applications**
• Suitable for motor control panel branch-circuit protection
• Ideal for distribution blocks in factory automation racks
• Used with three-phase supply switching equipment
• Can be used for protection of power converters and drives
• Used for replacement or retrofit in rail-mounted switchgear
• Ideal for distribution blocks in factory automation racks
• Used with three-phase supply switching equipment
• Can be used for protection of power converters and drives
• Used for replacement or retrofit in rail-mounted switchgear
What mounting arrangement does it require?
It is designed for rail mounting, fitting standard industrial rails for Rapid panel installation.
What environmental temperatures can it withstand during operation?
It is specified to function correctly between -20°C and 120°C, covering common indoor and some elevated-heat installations.
How many conductors can be protected simultaneously with this device?
The unit provides four poles, allowing protection of up to four separate conductors or phases in a single assembly.
What electrical ratings define its suitability for heavy-duty systems?
The holder is rated for 32A and up to 690V, making it appropriate for medium-current, high-voltage industrial applications.
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V
- Eaton 32A Fuse Holder for 10 x 38 mm 690V
- Eaton 32A Fuse Holder for 10 x 38 mm, 690V ac
- Eaton 32A Fuse Holder for 94 x 60 x 32 mm 690V ac
