Eaton 125A Fuse Holder for 22 x 58 mm, 1P-Pole, 690V

Subtotal (1 pack of 6 units)*

$442.59

(exc. GST)

$486.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$442.59$73.765

*price indicative

RS Stock No.:
228-787
Mfr. Part No.:
CH221DIU 1P 22x58 Neon Indicator Fuse Holder
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

125A

Voltage

690V

Number of Poles

1

Rail Type

DIN Rail

Case Material

Polyester

Compatible Fuse Size

22 x 58 mm

Minimum Operating Temperature

-20°C

Indicator

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, IEC 60269-1, RoHS, IEC 60269-2, CE, UL

Terminal Type

JV-L Multipole Connector Kit

Series

Eaton's Bussmann

RoHS Status: Exempt

COO (Country of Origin):
CN

Eaton Fuse Holder, 125A Current Rating, 22x58mm Compatible Fuse size - CH221DIU 1P 22x58 Neon Indicator Fuse Holder


This fuse holder provides a DIN-rail mounting solution with an integrated Visual status indicator for straightforward fuse monitoring in electrical assemblies. It is intended for use where a rugged, single-pole fuse Interface is required within control panels and distribution equipment operating at elevated voltages.

Features & Benefits


• Polyester case resists thermal and mechanical stress
• Supports 22x58mm fuses for high-capacity protection
• Rated for 125A to handle heavy current loads
• Suitable for systems up to 690V for high-voltage circuits
• Includes neon indicator for immediate fault visibility
• JV-L multipole Terminal enables secure multi‑wire connections

**Applications**


• Suitable for industrial control panels requiring DIN-rail mounting
• Ideal for distribution boards in automation systems
• Used with large cylindrical fuses in power distribution racks
• Can be used for protective circuits in electrical machinery

What temperature range can it operate within?


It functions between -20°C and 70°C, allowing use across typical workshop and indoor industrial environments.

Which standards does it conform to for compatibility checks?


It meets IEC 60269‑1 and IEC 60269‑2 requirements and carries CE, RoHS and EAC recognitions.

How many poles does it provide for circuit segregation?


The unit is configured as a single‑pole device to serve individual circuit protection needs.

What Terminal arrangement is fitted for conductor termination?


A JV-L multipole connector kit is provided to secure multiple conductors reliably.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy