Schurter 20A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 600V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.49

(exc. GST)

$28.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 12$25.49
13 - 24$25.42
25 +$25.22

*price indicative

RS Stock No.:
123-2017
Distrelec Article No.:
303-97-015
Mfr. Part No.:
0031.1622
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

20A

Voltage

600V ac

Number of Poles

1

Body Material

Thermoset

IP Rating

IP40

Compatible Fuse Size

6.3 x 32 mm

Standards/Approvals

VDE, E39328, CSA C22.2 no. 4248.1, IEC 60127-6, UL 4248-1, cULus

Terminal Type

Quick Connect

Protection Category

PC2

Cap Style

Slotted

Series

FEC

Contact Material

Tinned Copper

COO (Country of Origin):
CH

Schurter FEC Series


Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap.

For appliances in unattended use

Low profile fuse holder with insulation walls

Panel Mount

IP40 Rated

Quick connect terminals

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy