Eaton Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 242-902
- Mfr. Part No.:
- 183061 XNH2-FCE-A400
- Brand:
- Eaton
Subtotal (1 unit)*
$1,476.70
(exc. GST)
$1,624.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,476.70 |
*price indicative
- RS Stock No.:
- 242-902
- Mfr. Part No.:
- 183061 XNH2-FCE-A400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground, Horizontal, Vertical | |
| Switching Voltage | 800V | |
| Terminal Type | Screw | |
| Switching Current | 400A | |
| IP Rating | IP10, IP20, IP2XC, IP3X | |
| Series | xEffect XNH | |
| Fuse Current | 400A | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4, IEC 61000-4-5, IEC/EN 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground, Horizontal, Vertical | ||
Switching Voltage 800V | ||
Terminal Type Screw | ||
Switching Current 400A | ||
IP Rating IP10, IP20, IP2XC, IP3X | ||
Series xEffect XNH | ||
Fuse Current 400A | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4, IEC 61000-4-5, IEC/EN 60947-3 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device redefines reliability and performance in electrical solutions. Engineered for seamless integration and optimal safety, this three-pole NH fuse-switch disconnector offers superior electronic monitoring capabilities, ensuring the highest standard of protection for your electrical systems. Its robust design accommodates substantial cable connections, with features like halogen-free materials and comprehensive EMC compatibility. The innovative monitoring system includes visual indicators, allowing users to quickly assess operational status. Ideal for versatile mounting options, it provides flexibility for installation in various environments, effectively withstanding ambient temperature fluctuations. This state-of-the-art device embodies Eaton's commitment to excellence, allowing users to operate with confidence in their power management solutions.
Designed for both vertical and horizontal mounting, enhancing installation flexibility
Incorporates advanced electronic fuse monitoring, increasing safety and reliability
Features IP20 protection, designed to safeguard users against accidental contact
Equipped with multiple thermal stability certifications, ensuring compliance with industry standards
Optional locking facility adds an extra layer of security to the installation
Self-supplying electronic monitoring optimises operational efficiency without external power requirements
Zero voltage switching ensures minimal wear on connected components, extending service life
Compliant with RoHS directives, affirming commitment to environmentally conscious practices
Related links
- Eaton Switch Disconnector 400 A, 400A
- Eaton 400A Fuse Holder, 3P-Pole for NH2 Fuse
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Lovato Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A
- Siemens Switch Disconnector 400 A, 400A
