Infineon 256 kB SPI Serial (SPI) F-RAM 8-Pin SOIC, FM25V02A-G

This image is representative of the product range

Get a bulk buy discount

Add 194 more to save 10%

View bulk pricing options

Subtotal (1 tube of 97 units)*

$924.90

(exc. GST)

$1,017.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 679 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
97 - 97$9.535$924.90-
194 +$8.493$823.8210%

*price indicative

RS Stock No.:
273-7388
Mfr. Part No.:
FM25V02A-G
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Serial (SPI) F-RAM

Memory Size

256kB

Organisation

32K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Clock Frequency

40MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Number of Words

32k

Automotive Standard

No

Maximum Supply Voltage

3.6V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2V

Infineon Serial (SPI) F-RAM, 256 kB Memory Size, SPI Interface - FM25V02A-G


This serial (SPI) F‑RAM is a non‑volatile memory device intended for serial peripheral Interface systems, providing persistent storage for embedded applications. It operates across a low-voltage supply range and is offered in a Compact SOIC package suitable for board-level integration. The device supports high-speed serial communication and is specified for extended temperature operation in industrial environments.

Features and Benefits:


• 40MHz clock supports fast serial transfers for responsive memory access
• 8-bit data bus enables straightforward byte-oriented read/write
• 2V to 3.6V supply range minimises power domain complexity in designs
• 32 k words capacity delivers ample space for configuration and logs
• -40°C to 85°C rating ensures operation across industrial temperatures

Applications


• Suitable for data logging in industrial control systems
• Ideal for low-voltage measurement instrument memory storage
• Used with microcontrollers requiring fast non-volatile buffers
• Can be used for circular log buffers in automation equipment
• Suitable for firmware parameter retention in embedded nodes

What package is this device supplied in?


It is provided in an 8-pin SOIC package suited to surface-mount assembly.

What is the organisation of the memory array?


The internal arrangement is 32K x 8 bit, providing 32,768 addressable bytes.

Which environmental range does it support for deployment?


Operational limits span from -40°C up to 85°C for industrial use.

Are there any regulatory material restrictions applied?


The component conforms to RoHS material restrictions.

What is the maximum supply voltage and clock capability?


The device accepts up to 3.6V and supports clocking at up to 40MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy