Infineon 256 kB SPI Serial (SPI) F-RAM 8-Pin SOIC, FM25V02A-G
- RS Stock No.:
- 273-7389
- Mfr. Part No.:
- FM25V02A-G
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $10.20
View bulk pricing optionsSubtotal (1 unit)*
$10.63
(exc. GST)
$11.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 727 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.63 | - |
| 10 - 24 | $9.61 | $10.20 |
| 25 - 49 | $9.40 | $30.75 |
| 50 - 99 | $9.24 | $69.50 |
| 100 + | $8.56 | $207.00 |
*price indicative
- RS Stock No.:
- 273-7389
- Mfr. Part No.:
- FM25V02A-G
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256kB | |
| Product Type | Serial (SPI) F-RAM | |
| Organisation | 32K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 40MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2V | |
| Number of Words | 32k | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256kB | ||
Product Type Serial (SPI) F-RAM | ||
Organisation 32K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 40MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2V | ||
Number of Words 32k | ||
Infineon Serial (SPI) F-RAM, 256 kB Memory Size, SPI Interface - FM25V02A-G
This serial (SPI) F‑RAM is a non‑volatile memory device intended for serial peripheral Interface systems, providing persistent storage for embedded applications. It operates across a low-voltage supply range and is offered in a Compact SOIC package suitable for board-level integration. The device supports high-speed serial communication and is specified for extended temperature operation in industrial environments.
Features and Benefits:
• 40MHz clock supports fast serial transfers for responsive memory access
• 8-bit data bus enables straightforward byte-oriented read/write
• 2V to 3.6V supply range minimises power domain complexity in designs
• 32 k words capacity delivers ample space for configuration and logs
• -40°C to 85°C rating ensures operation across industrial temperatures
• 8-bit data bus enables straightforward byte-oriented read/write
• 2V to 3.6V supply range minimises power domain complexity in designs
• 32 k words capacity delivers ample space for configuration and logs
• -40°C to 85°C rating ensures operation across industrial temperatures
Applications
• Suitable for data logging in industrial control systems
• Ideal for low-voltage measurement instrument memory storage
• Used with microcontrollers requiring fast non-volatile buffers
• Can be used for circular log buffers in automation equipment
• Suitable for firmware parameter retention in embedded nodes
• Ideal for low-voltage measurement instrument memory storage
• Used with microcontrollers requiring fast non-volatile buffers
• Can be used for circular log buffers in automation equipment
• Suitable for firmware parameter retention in embedded nodes
What package is this device supplied in?
It is provided in an 8-pin SOIC package suited to surface-mount assembly.
What is the organisation of the memory array?
The internal arrangement is 32K x 8 bit, providing 32,768 addressable bytes.
Which environmental range does it support for deployment?
Operational limits span from -40°C up to 85°C for industrial use.
Are there any regulatory material restrictions applied?
The component conforms to RoHS material restrictions.
What is the maximum supply voltage and clock capability?
The device accepts up to 3.6V and supports clocking at up to 40MHz.
Related links
- Infineon 256 kB Serial-SPI Serial (SPI) F-RAM 8-Pin SOIC, FM25V02A-G
- Infineon 128 kB Serial-SPI Serial (SPI) F-RAM 8-Pin SOIC-8
- Infineon 128 kB Serial-SPI Serial (SPI) F-RAM 8-Pin SOIC-8, FM25V01A-GTR
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC, FM25V02A-GTR
- Infineon 16 kB Serial-SPI Serial (SPI) Automotive FRAM 8-Pin SOIC-8
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC, FM25W256-GTR
- Infineon 16 kB Serial-SPI Serial (SPI) Automotive FRAM 8-Pin SOIC-8, FM25C160B-G
