Infineon 256 kB SPI FRAM 8-Pin SOIC, FM25V02A-GTR
- RS Stock No.:
- 273-5326
- Mfr. Part No.:
- FM25V02A-GTR
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$23,422.50
(exc. GST)
$25,765.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $9.369 | $23,422.50 |
*price indicative
- RS Stock No.:
- 273-5326
- Mfr. Part No.:
- FM25V02A-GTR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256kB | |
| Product Type | FRAM | |
| Organisation | 32K x 8 | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 40MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | +85°C | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2V | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256kB | ||
Product Type FRAM | ||
Organisation 32K x 8 | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 40MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature +85°C | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2V | ||
Number of Bits per Word 8 | ||
Infineon FRAM, 256kB Memory Size, 40MHz Maximum Clock Frequency - FM25V02A-GTR
This FRAM device provides non-volatile serial memory for systems requiring fast, low-voltage data storage in challenging environments. It communicates over an SPI Interface and is designed to operate across a wide industrial temperature range, making it suitable for embedded controllers and electronic modules where persistent, Rapid write/read cycles are needed.
Features and Benefits:
• 40MHz SPI Interface enabling fast data transfers
• 2V to 3.6V supply supporting low-voltage operation
• 256kB capacity allowing substantial non-volatile storage
• 8-bit data bus simplifying byte-oriented data handling
• -40°C to +85°C rating maintaining functionality across temperatures
• 2V to 3.6V supply supporting low-voltage operation
• 256kB capacity allowing substantial non-volatile storage
• 8-bit data bus simplifying byte-oriented data handling
• -40°C to +85°C rating maintaining functionality across temperatures
Applications
• Suitable for automotive control module data logging
• Ideal for low-power sensor node non-volatile storage
• Used with industrial controllers requiring frequent writes
• Can be used for calibration parameter retention in ECUs
• Suitable for Compact PCB designs needing SOIC package
• Ideal for low-power sensor node non-volatile storage
• Used with industrial controllers requiring frequent writes
• Can be used for calibration parameter retention in ECUs
• Suitable for Compact PCB designs needing SOIC package
What pin count and package format does it use?
It is supplied in an SOIC package with an 8-pin configuration.
What standards and approvals are noted for this device?
The device meets RoHS requirements and conforms to automotive AEC‑Q100.
What organisation and data arrangement describe the memory map?
Memory is organised as 32Kx8 giving 8-bit words across 32k locations.
How does the supply voltage affect operational compatibility?
It operates from a minimum of 2V up to a maximum of 3.6V, enabling compatibility with low-voltage systems.
Related links
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC, FM25W256-GTR
- Infineon 256 kB Serial-SPI Serial (SPI) F-RAM 8-Pin SOIC
- Infineon 256 kB Serial-SPI Serial (SPI) F-RAM 8-Pin SOIC, FM25V02A-G
- Infineon 256 kB Serial-I2C FRAM 8-Pin SOIC, FM24W256-GTR
- Infineon 512 kB Serial-SPI FRAM 8-Pin SOIC, FM25V05-GTR
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC, FM25CL64B-GTR
- Infineon 256 kB SPI FRAM 8-Pin DFN
