Infineon 16 kB SPI Serial (SPI) Automotive FRAM 8-Pin SOIC-8, FM25C160B-G

This image is representative of the product range

Get a bulk buy discount

Add 194 more to save 12%

View bulk pricing options

Subtotal (1 tube of 97 units)*

$272.86

(exc. GST)

$300.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,843 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
97 - 97$2.813$272.86-
194 +$2.456$238.2312%

*price indicative

RS Stock No.:
273-7384
Mfr. Part No.:
FM25C160B-G
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

16kB

Product Type

Serial (SPI) Automotive FRAM

Organisation

2K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Clock Frequency

20MHz

Package Type

SOIC-8

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

+85°C

Automotive Standard

AEC-Q100 Grade 1

Number of Words

2k

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Bits per Word

8

Minimum Supply Voltage

4.5V

COO (Country of Origin):
TH

Infineon Serial (SPI) Automotive FRAM, 16 kB Memory Size, 20MHz Maximum Clock Frequency - FM25C160B-G


This serial (SPI) automotive FRAM is a non-volatile memory device designed for automotive electronic systems that require frequent writes and long-term data retention. It operates over a wide temperature range suitable for vehicle environments and connects via a serial peripheral Interface to conserve board space and wiring. The device comes in a Compact SOIC-8 package intended for mounting on standard electronic modules.

Features and Benefits:


• 20MHz clock provides fast serial transfers for quick data logging
• 4.5V to 5.5V supply range enables integration with common vehicle power rails
• -40 to +85°C tolerance maintains operation across automotive temperature extremes
• 8-bit data bus supports byte-oriented read and write transactions
• AEC‑Q100 Grade 1 qualification ensures suitability for demanding automotive roles

Applications


• Suitable for storing calibration parameters in control units
• Ideal for non-volatile data logging in telematics modules
• Used with sensor Interface circuits for fault and event records
• Can be used for configuration memory in body electronics
• Suitable for ECU backup memory requiring high write endurance

What supply voltages will operate the device?


It functions with supply voltages between 4.5V and 5.5V.

Which package should I plan for on the PCB?


The component is supplied in an SOIC-8 package compatible with standard 8-pin footprints.

How many memory words and organisation does it provide?


The memory is organised as 2K words of 8 bits each.

What approvals relate to environmental directives?


It carries RoHS approval for restricted substance compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy