Infineon 64 kB SPI FRAM 8-Pin SOIC-8, CY15B064Q-SXET
- RS Stock No.:
- 273-5259
- Mfr. Part No.:
- CY15B064Q-SXET
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$16,097.50
(exc. GST)
$17,707.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $6.439 | $16,097.50 |
*price indicative
- RS Stock No.:
- 273-5259
- Mfr. Part No.:
- CY15B064Q-SXET
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 64kB | |
| Organisation | 8K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 16MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Number of Words | 8k x 8 | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 64kB | ||
Organisation 8K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 16MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Number of Words 8k x 8 | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- US
Infineon FRAM, 64 kB Memory Size, SPI Interface - CY15B064Q-SXET
This FRAM is a non-volatile memory device intended for systems requiring frequent writes and persistent data retention in automotive environments. It communicates over an SPI Interface and is supplied in an eight-pin SOIC package suitable for board-mounted implementations. The device operates from 3V to 3.6V and is designed to function across a wide temperature range for demanding applications.
Features and Benefits:
• 64 kB capacity enables large low-latency data logging
• 16MHz clock supports Rapid serial communication
• 8-bit data bus simplifies byte-oriented transfers
• -40 to 125°C rating maintains operation in harsh temperatures
• AEC-Q100 Grade 1 qualification suits automotive use cases
• 16MHz clock supports Rapid serial communication
• 8-bit data bus simplifies byte-oriented transfers
• -40 to 125°C rating maintains operation in harsh temperatures
• AEC-Q100 Grade 1 qualification suits automotive use cases
Applications
• Suitable for in-vehicle data-logging modules
• Ideal for microcontroller backup and state retention
• Used with sensor systems requiring frequent writes
• Can be used for calibration and configuration storage
• Suitable for control units exposed to high ambient temperatures
• Ideal for microcontroller backup and state retention
• Used with sensor systems requiring frequent writes
• Can be used for calibration and configuration storage
• Suitable for control units exposed to high ambient temperatures
What supply voltage range does it require?
It operates from 3V to 3.6V and is compatible with 3.3V system rails.
How is the device packaged for PCB assembly?
It is supplied in an SOIC-8 package with eight pins for Compact surface mounting.
Which standard approvals are included for regulatory considerations?
The component is RoHS-compliant, indicating restricted hazardous substance adherence.
What clock speed and data organisation are supported?
The SPI Interface runs up to 16MHz and uses an 8-bit-per-word organisation.
What thermal conditions can it withstand during operation?
The device is rated for operation from -40°C up to a maximum of 125°C.
Related links
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXET
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 64 kB SPI FRAM 8-Pin SOIC
- Infineon 64 kB SPI FRAM 8-Pin SOIC, CY15B064Q-SXE
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC, FM25CL64B-GTR
- Infineon 64 kB I2S FRAM 8-Pin SOIC-8, CY15B064J-SXET
