Infineon 64 kB I2C FRAM 8-Pin SOIC-8, CY15B064J-SXET
- RS Stock No.:
- 273-5257
- Mfr. Part No.:
- CY15B064J-SXET
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$103,707.50
(exc. GST)
$114,077.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $41.483 | $103,707.50 |
*price indicative
- RS Stock No.:
- 273-5257
- Mfr. Part No.:
- CY15B064J-SXET
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 64kB | |
| Organisation | 8K x 8 bit | |
| Interface Type | I2C | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Number of Words | 8K | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 64kB | ||
Organisation 8K x 8 bit | ||
Interface Type I2C | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Number of Words 8K | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3V | ||
Infineon FRAM, 64 kB Memory Size, 3.0V to 3.6V Supply Voltage - CY15B064J-SXET
This FRAM device is a non-volatile serial memory intended for automotive applications where frequent writes and Rapid data access are required. It communicates over an I2C Interface and is supplied and operated within a narrow voltage window suitable for vehicle electronics. The component is supplied in an eight-pin SOIC package designed for board-level integration and operation across a wide automotive temperature range.
Features and Benefits:
• 64 kB memory provides persistent data storage for frequent writes
• I2C Interface supports simple serial communication at 1MHz
• 8-bit data bus enables straightforward byte-oriented transfers
• Operates from 3.0V to 3.6V to match vehicle power rails
• Rated to 125°C for high-temperature under-bonnet environments
• I2C Interface supports simple serial communication at 1MHz
• 8-bit data bus enables straightforward byte-oriented transfers
• Operates from 3.0V to 3.6V to match vehicle power rails
• Rated to 125°C for high-temperature under-bonnet environments
Applications
• Suitable for in-vehicle configuration parameter storage
• Ideal for log storage in engine management systems
• Used with control modules requiring frequent non-volatile writes
• Can be used for calibration data retention in sensors
• Suitable for safety-critical Record keeping in automotive units
• Ideal for log storage in engine management systems
• Used with control modules requiring frequent non-volatile writes
• Can be used for calibration data retention in sensors
• Suitable for safety-critical Record keeping in automotive units
What temperature range can it withstand?
It is specified to function between -40°C and 125°C.
How many words does the memory provide and what is word size?
The organisation is 8K x 8 bit, delivering 8,192 words of 8-bit width.
Which package and pin count are available for board mounting?
It is provided in an SOIC‑8 package with 8 pins.
What regulatory or material standard applies to this component?
The device is RoHS compliant.
What maximum clock speed does the serial Interface support?
The I2C Interface supports clock rates up to 1MHz.
Related links
- Infineon 64 kB I2S FRAM 8-Pin SOIC-8
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B064Q-SXET
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 64 kB FRAM 8-Pin SOIC
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXET
- Infineon 64 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 64 kB Serial-I2C Serial (I2C) Automotive FRAM 8-Pin SOIC-8
- Infineon 64 kB Serial-I2C Serial (I2C) Automotive FRAM 8-Pin SOIC-8, FM24CL64B-DG
