RS PRO Safety Controller Safety Relay, 2 Safety Inputs, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 656-646
- Brand:
- RS PRO
Subtotal (1 unit)*
$501.94
(exc. GST)
$552.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.94 |
*price indicative
- RS Stock No.:
- 656-646
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Controller Safety Relay | |
| Number of Safety Inputs | 2 | |
| Number of Safety Outputs | 2 | |
| Mount Type | DIN Rail | |
| Safety Category | CAT 4 | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Contact Current | 4A | |
| Contact Voltage | 24V dc, 230V dc | |
| Terminal Type | Screw | |
| Width | 90mm | |
| Standards/Approvals | CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, UKCA | |
| Length | 17.5mm | |
| Depth | 59mm | |
| IP Rating | IP20, IP30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Controller Safety Relay | ||
Number of Safety Inputs 2 | ||
Number of Safety Outputs 2 | ||
Mount Type DIN Rail | ||
Safety Category CAT 4 | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Contact Current 4A | ||
Contact Voltage 24V dc, 230V dc | ||
Terminal Type Screw | ||
Width 90mm | ||
Standards/Approvals CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, UKCA | ||
Length 17.5mm | ||
Depth 59mm | ||
IP Rating IP20, IP30 | ||
- COO (Country of Origin):
- GB
RS PRO 4 A Safety Controller Safety Relay, 24 V DC
This RS PRO Safety Controller Safety Relay is designed to enhance the safety and efficiency of industrial automation systems. It provides reliable monitoring and control of safety functions, ensuring compliance with stringent safety standards. Ideal for applications requiring high safety integrity, it supports both DC and AC voltage operations.
Features and Benefits
Contact Current: Supports up to 4 A for robust performance.
Contact Voltage: Operates at 24 V DC and 230 V AC for versatile use.
IP Rating: Available in IP20 and IP30 for protection against dust and limited ingress.
Mount Type: DIN Rail mounting for easy installation and integration.
Number of I/Os: Includes 4 I/Os for flexible configuration.
Safety Category: Complies with CAT 4 for high-level safety assurance.
Standards Approvals: Certified to CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, and UKCA for compliance with international safety standards.
Contact Voltage: Operates at 24 V DC and 230 V AC for versatile use.
IP Rating: Available in IP20 and IP30 for protection against dust and limited ingress.
Mount Type: DIN Rail mounting for easy installation and integration.
Number of I/Os: Includes 4 I/Os for flexible configuration.
Safety Category: Complies with CAT 4 for high-level safety assurance.
Standards Approvals: Certified to CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, and UKCA for compliance with international safety standards.
Applications
Industrial automation systems
Machine safety control
Manufacturing plants
Process control systems
Machine safety control
Manufacturing plants
Process control systems
Additional Information
Expansion Available: Supports expansion for future scalability.
Terminal Type: Screw terminals for secure and reliable connections.
Supply Voltage: Operates on 24 V DC for consistent power supply.
Terminal Type: Screw terminals for secure and reliable connections.
Supply Voltage: Operates on 24 V DC for consistent power supply.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Relay 2 Safety Outputs, 24V ac
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
- Siemens 3RK3 Series Safety Module 2 Safety Outputs, 24V dc
- Pilz Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
