Molex, 504740 300 μm Pitch 4 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-337
- Mfr. Part No.:
- 505147-0490
- Brand:
- Molex
Subtotal (1 reel of 900 units)*
$1,622.64
(exc. GST)
$1,784.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,622.64 | $1.803 |
*price indicative
- RS Stock No.:
- 816-337
- Mfr. Part No.:
- 505147-0490
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 4 | |
| Sub Type | Connector | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 504740 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 4 | ||
Sub Type Connector | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 504740 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex Fpc-to-board Connector is a rugged Flexi-Latch series component engineered to withstand the intense shock and vibration of automotive environments. Featuring a positive inertia lock, this surface-mount connector ensures a secure mating Interface even under extreme physical stress.
Temperature range from -40°C to +125°C
Pitch measuring 2.00mm with 4 positions
Supports up to 2.0A and 50V
Automotive-grade right-angle SMT design
