Molex, 501951 500 μm Pitch 45 Way Vertical FPC Connector, Surface Mount

N

Subtotal (1 reel of 2000 units)*

$8,047.85

(exc. GST)

$8,852.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,047.85$4.024

*price indicative

RS Stock No.:
817-272
Mfr. Part No.:
501951-4510
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

45

Sub Type

Connector

Contact Material

Copper Alloy

Current

400mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Vertical

Voltage

50V

Minimum Operating Temperature

-25°C

Series

501951

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC Connector is a high-performance connector is designed for use in applications requiring a Compact solution. Featuring a vertical orientation and a 0.50mm pitch, it ensures reliable connections in tight spaces.

Durability of 20 mating cycles guarantees longevity

Constructed from copper alloy for enhanced conductivity

Low-halogen status meets environmental compliance standards

Embossed tape on reel packaging simplifies assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy