Molex, 501951 500 μm Pitch 22 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 817-271
- Mfr. Part No.:
- 501951-2210
- Brand:
- Molex
Subtotal (1 reel of 2000 units)*
$4,903.13
(exc. GST)
$5,393.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,903.13 | $2.452 |
*price indicative
- RS Stock No.:
- 817-271
- Mfr. Part No.:
- 501951-2210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Copper Alloy | |
| Current | 400mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Series | 501951 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Copper Alloy | ||
Current 400mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 50V | ||
Series 501951 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is a high-performance connector is designed for use in applications requiring a Compact solution. Featuring a vertical orientation and a 0.50mm pitch, it ensures reliable connections in tight spaces.
Durability of 20 mating cycles guarantees longevity
Constructed from copper alloy for enhanced conductivity
Low-halogen status meets environmental compliance standards
Embossed tape on reel packaging simplifies assembly processes
- RS Stock No. 0817272
- Mfr. Part No. 501951-4510
1 Reel of 2000
$8,047.85
- RS Stock No. 0691281
- Mfr. Part No. 501786-5091
1 Reel of 900
$6,055.85
- RS Stock No. 0796365
- Mfr. Part No. 52559-1552
1 Reel of 1000
$3,000.66
- RS Stock No. 0814575
- Mfr. Part No. 501951-3200
1 Reel of 2000
$5,523.93












