- RS Stock No.:
- 161-9591
- Mfr. Part No.:
- 501951-5000
- Brand:
- Molex
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$2.079
(exc. GST)
$2.287
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $2.079 | $4,158.00 |
4000 - 6000 | $2.027 | $4,054.00 |
8000 + | $1.995 | $3,990.00 |
*price indicative |
- RS Stock No.:
- 161-9591
- Mfr. Part No.:
- 501951-5000
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex Easy On 0.5 mm Vertical SMT FPC Connectors - 501951 Series
Easy On 501951 series vertical SMT mount FPC connectors with a 0.5 mm pitch and a compact, space saving design. These Easy On FPC connectors feature a hinged actuator which provides a secure connection between the FPC and allows easy insertion of the FPC. The connector contacts are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving, compact design
• Hinged actuator for easy and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
• Hinged actuator for easy and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
These Easy On FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FFC - Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | Solder |
Body Orientation | Vertical |
Current Rating | 400mA |
Voltage Rating | 50 V ac/dc |
Series | Easy-On |
Series Number | 501951 |
Number of Rows | 1 |
Contact Plating | Tin Bismuth over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
- Molex 501951 0.5mm Pitch 50 Way Vertical Female FPC Connector, Solder
- Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
- Molex, 501951 0.5mm Pitch 24 Way Vertical Female FPC Connector
- Molex Vertical Contact
- Molex 501951 0.5mm Pitch 40 Way Vertical Female FPC Connector, Solder
- Molex 501951 0.5mm Pitch 40 Way Vertical Female FPC Connector,...
- Molex, 501951 0.5mm Pitch 50 Way Vertical Male FPC Connector