Molex, 501951 500 μm Pitch 50 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 207-6854
- Mfr. Part No.:
- 5019515010
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$20.72
(exc. GST)
$22.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 495 | $4.144 | $20.72 | - |
| 500 - 995 | $4.038 | $20.19 | 2% |
| 1000 + | $3.98 | $19.90 | 3% |
*price indicative
- RS Stock No.:
- 207-6854
- Mfr. Part No.:
- 5019515010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 50 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 501951 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 50 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 501951 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC connector which is flip type. It is made up of the copper alloy material with gold plating. It has voltage rating of 50V and current rating of 0.4A. It has operating temperature range from-25° to +85°C.
White in colour
Halogen free
Reel type packaging
RoHS compliant
- RS Stock No. 2076852
- Mfr. Part No. 5019514010
Each (On a Tape of 5)
$4.534
- RS Stock No. 1791844
- Mfr. Part No. 52559-3252
Each (In a Pack of 10)
$4.819
- RS Stock No. 1791844P
- Mfr. Part No. 52559-3252
Each (Supplied on a Reel)
$4.819
- RS Stock No. 9048212
- Mfr. Part No. 501951-4000
Each (In a Pack of 2)
$2.075











