Molex, 501951 500 μm Pitch 32 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 814-575
- Mfr. Part No.:
- 501951-3200
- Brand:
- Molex
N
Subtotal (1 reel of 2000 units)*
$5,523.93
(exc. GST)
$6,076.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,523.93 | $2.762 |
*price indicative
- RS Stock No.:
- 814-575
- Mfr. Part No.:
- 501951-3200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 32 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 400mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 501951 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 32 | ||
Product Type FPC Connector | ||
Sub Type Easy-On | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 400mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 501951 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector is an Easy-On solution designed for precision. Its low profile and vertical orientation ensure seamless integration into Compact electronic assemblies, facilitating efficient connectivity in modern applications.
Supports a maximum current of 0.4A per contact for reliable performance
Operates at a maximum voltage of 50V, ensuring compatibility in various circuits
Built with a Durable Liquid Crystal Polymer resin that ensures longevity
Mated height measures 4.05mm, Ideal for space-constrained designs
- RS Stock No. 1791844
- Mfr. Part No. 52559-3252
Each (In a Pack of 10)
$4.819
- RS Stock No. 0817272
- Mfr. Part No. 501951-4510
1 Reel of 2000
$8,047.85
- RS Stock No. 1791844P
- Mfr. Part No. 52559-3252
Each (Supplied on a Reel)
$4.819
- RS Stock No. 0814676
- Mfr. Part No. 78119-1620
1 Reel of 2000
$7,029.00










