3M 3302 Series Ribbon Cable, Flat, 1.27 mm Pitch, 50, 30 m Length
- RS Stock No.:
- 105-5354
- Distrelec Article No.:
- 300-98-968
- Mfr. Part No.:
- 3302-50 100FT
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$481.41
(exc. GST)
$529.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $481.41 | $16.047 |
*price indicative
- RS Stock No.:
- 105-5354
- Distrelec Article No.:
- 300-98-968
- Mfr. Part No.:
- 3302-50 100FT
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 50 | |
| American Wire Gauge | 28AWG | |
| Series | 3302 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Cable Length | 30m | |
| Standards/Approvals | UL | |
| Jacket Colour | Multicolour | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 105°C | |
| Size of Strands | 127μm | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 127 μm | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 50 | ||
American Wire Gauge 28AWG | ||
Series 3302 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Cable Length 30m | ||
Standards/Approvals UL | ||
Jacket Colour Multicolour | ||
Hi-Flex No | ||
Maximum Operating Temperature 105°C | ||
Size of Strands 127μm | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 127 μm | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, 50 Way, 28AWG - 3302 Series - 3302-50 100FT
Transmit data between computer peripherals without a hitch using this flat ribbon cable from 3M. Its flexible stranded wires are easy to bend when you're working in tight spaces and there's minimal chance of conductors breaking. You can use the cable to transfer both signals and power, which reduces the complexity of your setup and saves on space. Each of its conductors is colour-coded for snappy wire identification.
Features & Benefits
• Separable wires allow for quick and easy cable branching
• Broad operating temperature range between -20°C and +105°C makes it suitable for harsh environments
• PVC insulation provides protection against electric shocks
Applications
• Hospitals and medical centres
• Electronics manufacturing
• Security systems
• Transportation
How long is this ribbon cable?
The cable is 30m long so you get plenty to work with. It's easy to cut to your desired length using just a pair of sharp scissors.
3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302
From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.
Features and Benefits
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.
Connector to cable compatibility
This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Approvals
UL; CSA
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length