Molex, 205196 500 μm Pitch 36 Way Vertical Female FPC Connector, Surface Mount

Subtotal (1 reel of 1500 units)*

$2,444.58

(exc. GST)

$2,689.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,444.58$1.63

*price indicative

RS Stock No.:
816-208
Mfr. Part No.:
205196-0360
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

36

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Dual

Orientation

Vertical

Voltage

50V

Minimum Operating Temperature

-20°C

Series

205196

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

Polyester

COO (Country of Origin):
KR
The Molex Easy-On FFC/FPC Connector is a versatile receptacle designed for 0.50mm pitch applications, optimising connection reliability and performance in space-constrained environments.

Offers dual contact configuration for enhanced connectivity

Features vertical orientation, ensuring efficient use of space

Constructed with low-halogen materials, complying with environmental standards

Provides a maximum current of 0.5A and voltage of 50V for robust electrical performance

Utilises flexi-latch actuator type for secure mating

Designed for 36 circuits, supporting intricate connection requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy