Molex, 502231 500 μm Pitch 15 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 178-9420
- Mfr. Part No.:
- 502231-1500
- Brand:
- Molex
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.14
(exc. GST)
$18.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.714 | $17.14 | - |
| 250 - 490 | $1.67 | $16.70 | 2% |
| 500 + | $1.643 | $16.43 | 4% |
*price indicative
- RS Stock No.:
- 178-9420
- Mfr. Part No.:
- 502231-1500
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 500μm | |
| Current | 400mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Vertical | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Series | 502231 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold, Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 500μm | ||
Current 400mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Vertical | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Series 502231 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold, Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
