Molex, 205195-0360 500 μm Pitch 36 Way Vertical Male FPC Connector, Vertical Contact
- RS Stock No.:
- 684-133
- Mfr. Part No.:
- 205195-0360
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
$660.92
(exc. GST)
$727.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $660.92 | $16.523 |
*price indicative
- RS Stock No.:
- 684-133
- Mfr. Part No.:
- 205195-0360
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 36 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Series | 205195-0360 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Housing Material | LCP, Phosphor Bronze, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 36 | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Series 205195-0360 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Housing Material LCP, Phosphor Bronze, Gold | ||
- COO (Country of Origin):
- KR
The Molex Easy-On FFC/FPC Connector designed to provide a reliable and efficient connection for flexible flat cables in various applications. Featuring a compact 0.50mm pitch and a vertical configuration, this connector is specifically engineered for space-constrained environments while ensuring secure and stable connections. With a total of 36 circuits, it facilitates seamless data transmission, making it an ideal choice for high-performance electronic devices. Constructed from durable polyester resin, this connector guarantees longevity and operational reliability across a temperature range of -20° to +85°C.
Vertical orientation suited for compact device layouts
Constructed for durability with a maximum mating cycle of 20
Supports 36 circuits for enhanced data transfer capabilities
Flexi latch actuator type promotes secure connections
Black resin colour provides an aesthetic appeal and practical integrity
