Molex, 52559 500 μm Pitch 36 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 178-9551
- Mfr. Part No.:
- 52559-3652
- Brand:
- Molex
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.60
(exc. GST)
$34.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $6.32 | $31.60 | - |
| 250 - 495 | $6.162 | $30.81 | 2% |
| 500 + | $6.062 | $30.31 | 4% |
*price indicative
- RS Stock No.:
- 178-9551
- Mfr. Part No.:
- 52559-3652
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 36 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Vertical | |
| Orientation | Vertical | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Series | 52559 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 36 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Vertical | ||
Orientation Vertical | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Series 52559 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold, Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
- RS Stock No. 0817265
- Mfr. Part No. 501786-3091
- RS Stock No. 0816208
- Mfr. Part No. 205196-0360
- RS Stock No. 0814677
- Mfr. Part No. 78119-2010
- RS Stock No. 0796365
- Mfr. Part No. 52559-1552












