Molex, 54104 500 μm Pitch 36 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 814-878
- Mfr. Part No.:
- 54104-3633
- Brand:
- Molex
N
Subtotal (1 reel of 1500 units)*
$7,176.39
(exc. GST)
$7,894.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $7,176.39 | $4.784 |
*price indicative
- RS Stock No.:
- 814-878
- Mfr. Part No.:
- 54104-3633
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 36 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 54104 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 36 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 54104 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC solution designed to deliver reliable connectivity with a 0.50mm pitch. Its right-angle design facilitates space-saving arrangements in electronic applications.
Status is classified as obsolete, signifying a transition to newer models
Designed with a Durable slider actuator type for effective mating
Features 36 loaded circuits, optimising electrical connections
Electrical specifications include a maximum current of 0.5A and voltage of 50V
Temperature range supports operation from -40° to +85°C
