Molex, 501461 500 μm Pitch 5 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 693-560
- Mfr. Part No.:
- 501461-0591
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$5,351.10
(exc. GST)
$5,886.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,351.10 | $1.784 |
*price indicative
- RS Stock No.:
- 693-560
- Mfr. Part No.:
- 501461-0591
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Contact Material | Copper Alloy | |
| Current | 300mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 501461 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Contact Material Copper Alloy | ||
Current 300mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 501461 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-On Back Flip FPC Connector is designed for applications requiring a Compact and reliable connection solution, offering a 0.50mm pitch for enhanced space efficiency. This right-angle, surface mount connector accommodates up to five circuits and features a bottom contact style with a mated height of just 0.80mm. With a Durable design capable of enduring 20 mating cycles, it ensures long-lasting performance in various electronic environments. Notably recognized for compliance with international standards, it is suitable for existing product designs but is not recommended for new projects. Ideal for use with flexible printed circuits, this connector exemplifies precision and reliability in electronic design.
Designed for seamless compatibility with flexible printed circuits
Surface mount configuration simplifies PCB integration
Rated for maximum current of 0.3A and voltage of 50V, Ideal for low-power applications
Durability validated through rigorous testing, promising consistent performance
Exceeds compliance in RoHS and REACH regulations, ensuring safety in electronic designs
