Phoenix Contact, AI-TWIN2X 16-16 BU Insulated Ferrule, 16 mm Pin Length, 8.5 mm Pin Diameter, Blue to 6 AWG Wire Size

Subtotal (1 pack of 50 units)*

$68.72

(exc. GST)

$75.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$68.72$1.374

*price indicative

RS Stock No.:
535-320
Mfr. Part No.:
3202847
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

8.5mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

6AWG

Overall Length

30mm

Series

AI-TWIN2X 16-16 BU

Terminal Plating

Tin Plated

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed to enhance your electrical connections with efficiency and reliability. Manufactured from premium soft tin-plated electrolytic copper, this ferrule guarantees optimal conductivity, contributing to the longevity of your installations. With a length contact range of 16 mm and a sleeve length of 30 mm, it accommodates a variety of conductor sizes, making it an indispensable asset for professionals in the electrical and automation sectors. The ferrule's distinctive blue colour not only serves an aesthetic purpose but also aids in identification during the assembly process.

Capability to withstand both long term and short term temperatures effectively

Facilitates the crimping of two conductors simultaneously enhancing efficiency

Specifications adhere to UL 486F standards ensuring safe usage

Designed to resist flammability as per UL 94 HB rating

Includes a packaging unit of 50 pcs ideal for bulk purchases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy