Molex, 503480 500 μm Pitch 5 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 15000 units)*

$14,211.91

(exc. GST)

$15,633.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$14,211.91$0.947

*price indicative

RS Stock No.:
816-332
Mfr. Part No.:
503480-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

5

Sub Type

Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Contact Position

Dual

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-40°C

Series

503480

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
KR
The Molex Ffc/fpc Connector is an ultra-compact Easy-On FBH1 series component is designed for space-constrained electronic assemblies. This surface-mount connector features a low-profile 1.00mm mated height and a secure BackFlip actuator for superior cable retention.

Pitch measuring 0.50mm with 5 positions

Temperature range from -40°C to +105°C

Gold plating for enhanced electrical conductivity

Dual contacts for TOP or bottom mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy