Molex, 52207 1 mm Pitch 5 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$1,464.37

(exc. GST)

$1,610.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,464.37$1.464

*price indicative

RS Stock No.:
817-333
Mfr. Part No.:
52207-0585
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

5

Sub Type

Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Top

Orientation

Right Angle

Voltage

125V

Minimum Operating Temperature

-40°C

Series

52207

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin Bismuth

Housing Material

Nylon

COO (Country of Origin):
MY
The Molex easy-on connector is a right-angle FFC/FPC connector is designed for efficient and reliable connections. With a 1.00mm pitch and 5 circuits, it ensures TOP contact performance and exceptional durability.

1.0A maximum current per contact to support various devices

Innovative slider actuator type for easy operation

Durability of 30 mating cycles ensures longevity

Natural resin colour complements assembly aesthetics

Compact 2.70mm mated height for space-efficient designs

Compatible with multiple 1.00mm pitch Premo-Flex jumpers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy