Molex, 501461 500 μm Pitch 6 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

$6,860.48

(exc. GST)

$7,546.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$6,860.48$2.287

*price indicative

RS Stock No.:
693-996
Mfr. Part No.:
501461-0891
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

FPC Connector

Contact Material

Copper Alloy

Current

300mA

Pitch

500μm

Mount Type

Surface

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-40°C

Series

501461

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Number of Rows

1

Contact Plating

Gold

COO (Country of Origin):
JP
The Molex Easy-On Back Flip FPC Connector is expertly designed to provide seamless connectivity in Compact electronic devices. Offering a 0.50mm pitch, this right-angle, surface mount connector boasts a bottom contact style and is tailored specifically for FPC applications. With a mated height of just 0.80mm and an 8-circuit configuration, the connector ensures optimal space utilisation while maintaining durability. Although classified as 'Not Recommended for New Design', its reliability and performance make it a valuable choice for replacement needs within established designs. With a focus on compliance, it not only meets various environmental standards but also supports efficient manufacturing processes.

Compact design optimised for tight spaces, facilitating efficient circuit layout

Back flip actuator type enhances usability and integrity of connections

Compatible exclusively with FPC, ensuring optimal functionality in dedicated applications

Rated for maximum currents of 0.3A and 50V, providing reliable electrical performance

Durable for up to 20 mating cycles, ensuring longevity and consistent performance

Low-halogen and REACH SVHC compliant, adhering to environmentally-friendly standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy