Molex, 501461 500 μm Pitch 4 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 144-8182
- Mfr. Part No.:
- 5014610491
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $15.00
View bulk pricing optionsSubtotal (1 unit)*
$1.18
(exc. GST)
$1.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 231 unit(s) ready to ship from another location
- Plus 521 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 749 | $1.18 | - |
| 750 - 1499 | $1.16 | $15.00 |
| 1500 + | $1.14 | $60.00 |
*price indicative
- RS Stock No.:
- 144-8182
- Mfr. Part No.:
- 5014610491
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 4 | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | 501461 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 4 | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 300mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series 501461 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
0.50mm Pitch Easy-On™ Type FPC Connector, BackFlip™, Right Angle, Surface Mount, Bottom Contact Style, 0.80mm Mated Height, 4 Circuits
