TE Connectivity, 2-111446-1 2.54 mm Pitch 30 Way Vertical Male FPC Connector, Vertical Contact

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
469-053
Distrelec Article No.:
304-63-948
Mfr. Part No.:
2-111446-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

30

Sub Type

Plug

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

1A

Mount Type

Cable

Connector Gender

Male

Termination Type

Vertical Contact

Contact Position

Pin

Orientation

Vertical

Voltage

250V

Series

2-111446-1

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Number of Rows

2

Standards/Approvals

RoHS

Contact Plating

Tin

Housing Material

TPE

COO (Country of Origin):
CN
The TE Connectivity Wire-to-wire connector assembly is designed specifically for applications requiring reliability and superior performance. Featuring a low-profile, vertical configuration, this connector excels in space-constrained environments while ensuring secure connections. With a robust construction and 30 positions spaced at a precise 2.54 mm centreline, it is optimally engineered for ribbon cable applications. Ideal for use in various circuit applications, this connector guarantees effective signal transmission and operates efficiently within a broad temperature range. Its through-hole solder termination method promotes secure PCB attachment, making it suitable for various electronic devices.

A reliable solution for diverse wiring needs

Designed for easy integration with existing systems

Ensures efficient signal integrity under operational conditions

Low-profile design caters to compact assembly requirements

Robust housing enhances durability and ensures extended service life

Tin-plated contact area facilitates effortless termination

Vertical orientation optimises space in PCB layouts

Compliant with stringent industry standards for safety and reliability

Meets various RoHS directives, ensuring environmentally conscious design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy