Molex, 15-47-5100 2.54 mm Pitch 10 Way Vertical Male FPC Connector, Vertical Contact
- RS Stock No.:
- 684-485
- Mfr. Part No.:
- 15-47-5100
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-485
- Mfr. Part No.:
- 15-47-5100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 500mA | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Series | 15-47-5100 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | LCP, Phosphor Bronze, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 500mA | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Series 15-47-5100 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material LCP, Phosphor Bronze, Gold | ||
- COO (Country of Origin):
- MY
The Molex SL FFC/FPC Connector is a Single Row Male Version D 10 Circuits is expertly designed to facilitate seamless connections in compact electronic applications. This connector stands out with its reliable performance making it ideal for situations requiring flexible circuit connections. Its robust build and specifically engineered features ensure longevity and efficiency in data and power transmission. Whether used in consumer electronics or industrial devices this connector guarantees secure and stable connections suitable for a wide range of applications. With its vertical orientation and straightforward integration into existing systems it simplifies the process of establishing connections in diverse environments.
Active status ensures current availability for immediate use
Compact design with 10 loaded circuits optimised for space-saving applications
Smooth integration with standard tooling for efficient installation
Vertical orientation aids in effective PCB utilisation and layout design
Constructed from high-quality materials including phosphor bronze and polyester alloy for enhanced durability
Low-halogen construction meets stringent environmental compliance standards
Compatible with standard manual presses for easy assembly and usage
